3210317 | ||
---|---|---|
DigiKey Part Number | 277-10552-ND | |
Manufacturer | ||
Manufacturer Product Number | 3210317 | |
Description | CONN TERM BLK FEED THRU 16-26AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 16-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥16.72200 | ¥167.22 |
50 | ¥15.62740 | ¥781.37 |
100 | ¥14.37620 | ¥1,437.62 |
250 | ¥13.28272 | ¥3,320.68 |
500 | ¥12.65750 | ¥6,328.75 |
1,000 | ¥11.93688 | ¥11,936.88 |