3100062 | |
---|---|
DigiKey Part Number | 277-3244-ND |
Manufacturer | |
Manufacturer Product Number | 3100062 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.4mm | |
Termination Style | Screw | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | Thermocouple, Nickel-Chrome/Nickel | |
Color | Gray | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.67000 | ¥116.67 |
10 | ¥107.30900 | ¥1,073.09 |
50 | ¥99.14560 | ¥4,957.28 |
100 | ¥94.47950 | ¥9,447.95 |
250 | ¥89.10084 | ¥22,275.21 |