3044555 | ||
---|---|---|
DigiKey Part Number | 277-3680-ND | |
Manufacturer | ||
Manufacturer Product Number | 3044555 | |
Description | CONN TERM BLK FEED THRU 12-26AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥18.93100 | ¥189.31 |
50 | ¥17.68780 | ¥884.39 |
100 | ¥16.27340 | ¥1,627.34 |
250 | ¥15.03492 | ¥3,758.73 |
500 | ¥14.32712 | ¥7,163.56 |
1,000 | ¥13.51160 | ¥13,511.60 |