3038956 | |
---|---|
DigiKey Part Number | 277-3606-ND |
Manufacturer | |
Manufacturer Product Number | 3038956 |
Description | CONN TERM BLK KNIFE DISCONNCT GY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Knife Disconnect For CLIPLINE Disconnect Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Knife Disconnect | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Disconnect Terminal Blocks | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.00000 | ¥13.00 |
10 | ¥12.66400 | ¥126.64 |
50 | ¥11.83620 | ¥591.81 |
100 | ¥10.88900 | ¥1,088.90 |
250 | ¥10.06096 | ¥2,515.24 |
500 | ¥9.58736 | ¥4,793.68 |
1,000 | ¥9.04157 | ¥9,041.57 |