3032457 | ||
---|---|---|
DigiKey Part Number | 277-15047-ND | |
Manufacturer | ||
Manufacturer Product Number | 3032457 | |
Description | CONN TERM BLK COMP CONN GRY 1POS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Component Connector For CLIPLINE Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Component Connector | |
Number of Positions | 1 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.24000 | ¥78.24 |
10 | ¥73.14500 | ¥731.45 |
50 | ¥67.29360 | ¥3,364.68 |
100 | ¥62.17350 | ¥6,217.35 |
250 | ¥59.24796 | ¥14,811.99 |
500 | ¥55.87488 | ¥27,937.44 |