3036657 | |
---|---|
DigiKey Part Number | 277-3526-ND |
Manufacturer | |
Manufacturer Product Number | 3036657 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE ST Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE ST Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.32000 | ¥11.32 |
10 | ¥10.97900 | ¥109.79 |
50 | ¥10.25960 | ¥512.98 |
100 | ¥9.43870 | ¥943.87 |
250 | ¥8.72060 | ¥2,180.15 |
500 | ¥8.31036 | ¥4,155.18 |
1,000 | ¥7.83724 | ¥7,837.24 |