




3036165 | |
|---|---|
DigiKey Part Number | 277-3667-ND |
Manufacturer | |
Manufacturer Product Number | 3036165 |
Description | CONN TERM BLK GROUND 4-16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3036165 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 76 A |
Series | Wire Gauge or Range - AWG 4-16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-25mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 18mm |
Terminal - Width 12.2mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.52000 | ¥106.52 |





