3012300 | ||
---|---|---|
DigiKey Part Number | 3012300-ND | |
Manufacturer | ||
Manufacturer Product Number | 3012300 | |
Description | TERM BLK PLUG 8POS 5.2MM GRAY | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Terminal Block Gray Plug Connection 5.2mm | |
Datasheet | Datasheet | |
EDA/CAD Models | 3012300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 8 | |
Number of Levels | 4 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 4.157" (105.60mm) | |
Height (Max) | 2.618" (66.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.72000 | ¥117.72 |
10 | ¥114.47100 | ¥1,144.71 |
50 | ¥106.98420 | ¥5,349.21 |
100 | ¥98.42600 | ¥9,842.60 |
250 | ¥90.93660 | ¥22,734.15 |
500 | ¥86.65754 | ¥43,328.77 |
1,000 | ¥81.72405 | ¥81,724.05 |