Terminal Block Connector 2 Position Disconnect Black 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 10-26 AWG
3004142
3004142

3004142

DigiKey Part Number
277-1558-ND
Manufacturer
Manufacturer Product Number
3004142
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3004142 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
500V
Manufacturer
Phoenix Contact
Current - UL
12 A
Series
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
10-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Disconnect
Features
LED
Disconnect Type
Fuse, Lever
Color
Black
Number of Positions
2
Fuse Type
5mm x 20mm
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
8mm
Current - IEC
6.3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 368
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.12000¥136.12