


3004139 | |
|---|---|
DigiKey Part Number | 3004139-ND |
Manufacturer | |
Manufacturer Product Number | 3004139 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Disconnect 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3004139 Models |
Category | Type Disconnect |
Manufacturer Phoenix Contact | Disconnect Type Fuse |
Series | Current - UL 6.3 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.45000 | ¥213.45 |




