



3002908 | |
|---|---|
DigiKey Part Number | 277-3542-ND |
Manufacturer | |
Manufacturer Product Number | 3002908 |
Description | CONN TERM BLK FEED THRU 10-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 10-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3002908 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0711344 | Phoenix Contact | 1,024 | 277-3301-ND | ¥33.74000 | Parametric Equivalent |
| 3003952 | Phoenix Contact | 57 | 277-3478-ND | ¥33.74000 | Parametric Equivalent |
| 3003965 | Phoenix Contact | 34 | 277-3354-ND | ¥33.74000 | Parametric Equivalent |
| 3004016 | Phoenix Contact | 843 | 277-3255-ND | ¥36.55000 | Parametric Equivalent |
| 3004090 | Phoenix Contact | 10 | 277-3711-ND | ¥39.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.74000 | ¥33.74 |
















