Terminal Block Connector 2 Position Feed Through Brown 10-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3007330

DigiKey Part Number
277-3697-ND
Manufacturer
Manufacturer Product Number
3007330
Description
CONN TERM BLK FEED THRU 10-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Brown 10-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
3007330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-30 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-6mm²
Number of Positions
2
Color
Brown
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0711344Phoenix Contact1,024277-3301-ND¥33.74000Parametric Equivalent
3003952Phoenix Contact57277-3478-ND¥33.74000Parametric Equivalent
3003965Phoenix Contact34277-3354-ND¥33.74000Parametric Equivalent
3004016Phoenix Contact843277-3255-ND¥36.55000Parametric Equivalent
3004090Phoenix Contact10277-3711-ND¥39.86000Parametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74