20 Position Terminal Block, Cross Connection Jumper Screw In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201867

DigiKey Part Number
277-3337-ND
Manufacturer
Manufacturer Product Number
0201867
Description
JUMPER TERM BLK 20POS SCREW-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
20
Manufacturer
Phoenix Contact
Pitch
0.236" (6.00mm)
Packaging
Bulk
Style
Screw In
Part Status
Active
For Use With/Related Products
Terminal Blocks
Type
Terminal Block, Cross Connection
Contact Material
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Factory Stock: 190
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.55000¥276.55