3002771 | ||
---|---|---|
DigiKey Part Number | 277-15798-ND | |
Manufacturer | ||
Manufacturer Product Number | 3002771 | |
Description | DISTRIBUTION BLOCK GREEN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Terminal Block Green Middle 12.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 12.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 450 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | Block of 3 | |
Housing Color | Green | |
Length | 0.850" (21.60mm) | |
Height (Max) | 0.697" (17.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥13.66100 | ¥136.61 |
50 | ¥12.76720 | ¥638.36 |
100 | ¥11.74610 | ¥1,174.61 |
250 | ¥10.85212 | ¥2,713.03 |
500 | ¥10.34142 | ¥5,170.71 |
1,000 | ¥9.75270 | ¥9,752.70 |