50 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000708

DigiKey Part Number
277-14995-ND
Manufacturer
Manufacturer Product Number
3000708
Description
JUMPER TERM BLK 50POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3000708 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
50
Manufacturer
Phoenix Contact
Pitch
0.138" (3.50mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
CLIPLINE Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.02000¥269.02