
2959353 | |
|---|---|
DigiKey Part Number | 277-2816-ND |
Manufacturer | |
Manufacturer Product Number | 2959353 |
Description | SIDE ELEMENT 5 MM WIDE RGHT SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 2.835" W (72.00mm) Green |
Datasheet | Datasheet |
Category | Type Panel, Side |
Manufacturer Phoenix Contact | For Use With/Related Products UM Series |
Series | Size / Dimension 2.835" W (72.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.28000 | ¥18.28 |
| 10 | ¥12.69300 | ¥126.93 |









