
2906487 | |
|---|---|
DigiKey Part Number | 277-9442-ND |
Manufacturer | |
Manufacturer Product Number | 2906487 |
Description | SIDE ELEMENT LEFT W/FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 2.835" L x 0.197" W (72.00mm x 5.00mm) Green |
Datasheet | Datasheet |
Category | Features Foot |
Manufacturer Phoenix Contact | For Use With/Related Products 72mm Wide Housing |
Series | Size / Dimension 2.835" L x 0.197" W (72.00mm x 5.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥205.40000 | ¥205.40 |
| 10 | ¥143.98300 | ¥1,439.83 |





