Plastic, Polyamide Panel, Side 2.835" W (72.00mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2959340

DigiKey Part Number
277-2818-ND
Manufacturer
Manufacturer Product Number
2959340
Description
SIDE ELEMENT 5 MM WIDE LEFT SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Side 2.835" W (72.00mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Side
Manufacturer
Phoenix Contact
For Use With/Related Products
UM Series
Series
Size / Dimension
2.835" W (72.00mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
10¥12.69300¥126.93
Manufacturers Standard Package