



1461870050 | |
|---|---|
DigiKey Part Number | WM16989-ND |
Manufacturer | |
Manufacturer Product Number | 1461870050 |
Description | RF ANT 2.4/5.5GHZ PCB TRACE U.FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN PCB Trace U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1461870050 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB |
Series | Gain 4.75dBi |
Packaging Bulk | Features Cable - 50mm |
Part Status Active | Termination U.FL |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.004" (0.10mm) |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Applications WLAN |
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
Antenna Type PCB Trace |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥16.45700 | ¥164.57 |
| 32 | ¥14.72313 | ¥471.14 |
| 128 | ¥13.27141 | ¥1,698.74 |
| 256 | ¥12.73223 | ¥3,259.45 |
| 512 | ¥12.28805 | ¥6,291.48 |
| 1,024 | ¥11.92252 | ¥12,208.66 |
| 2,528 | ¥11.54132 | ¥29,176.46 |
| 5,024 | ¥11.30991 | ¥56,820.99 |









