2906804 | ||
---|---|---|
DigiKey Part Number | 2906804-ND | |
Manufacturer | ||
Manufacturer Product Number | 2906804 | |
Description | SPD 21VAC/30VDC MCOV 1 POLE | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 21VAC, 30VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 5 kA | |
Voltage - Protection Level (VP) (2416) | 750 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cCSAus, CSA, CSAus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥945.72000 | ¥945.72 |
10 | ¥919.44700 | ¥9,194.47 |