2900930 | ||
---|---|---|
DigiKey Part Number | 277-17652-ND | |
Manufacturer | ||
Manufacturer Product Number | 2900930 | |
Description | RELAY SOCKET DIN RAIL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Miniature Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥33.44500 | ¥334.45 |
50 | ¥30.77200 | ¥1,538.60 |
100 | ¥28.43060 | ¥2,843.06 |
250 | ¥27.09248 | ¥6,773.12 |
500 | ¥26.94374 | ¥13,471.87 |