2866051 | ||
---|---|---|
DigiKey Part Number | 277-7414-ND | |
Manufacturer | ||
Manufacturer Product Number | 2866051 | |
Description | ELECTRONIC MONITORING RELAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Sensing AC/DC 24 ~ 230VAC, 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 2866051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High | |
Trip Range | 3 ~ 400V AC/DC | |
Delay Time | 0.2 Sec ~ 10 Sec | |
Voltage - Supply | 24 ~ 230VAC, 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,624.38000 | ¥1,624.38 |
10 | ¥1,534.14600 | ¥15,341.46 |