2885359 | ||
---|---|---|
DigiKey Part Number | 277-4993-ND | |
Manufacturer | ||
Manufacturer Product Number | 2885359 | |
Description | POWER MODULE 24VDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2885359 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Power Supply Module | |
For Use With/Related Products | Inline Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.79000 | ¥210.79 |
10 | ¥199.09200 | ¥1,990.92 |