
2764328 | |
|---|---|
DigiKey Part Number | 277-9293-ND |
Manufacturer | |
Manufacturer Product Number | 2764328 |
Description | HOUSING BASE W/SNAP FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Base 2.953" L x 3.543" W x 4.232" H (75.00mm x 90.00mm x 107.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 34 |
Manufacturer Phoenix Contact | For Use With/Related Products EG Housing System |
Series | Size / Dimension 2.953" L x 3.543" W x 4.232" H (75.00mm x 90.00mm x 107.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, ABS |
Type Base |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.88000 | ¥190.88 |













