Ring Terminal Connector 5/16 Stud Flat Sided 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Flat Sided 2 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670098

DigiKey Part Number
WM19733-ND
Manufacturer
Manufacturer Product Number
0190670098
Description
CONN RING FLAT 2AWG #5/16 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 2 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670098 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
2 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.075" (1.91mm)
Insulation Diameter
0.600" (15.24mm)
Width - Outer Edges
0.645" (16.38mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
2.186" (55.52mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.41000¥26.41
10¥22.40900¥224.09
25¥21.00320¥525.08
50¥20.00060¥1,000.03
100¥19.04450¥1,904.45
300¥17.62337¥5,287.01
500¥16.99930¥8,499.65
1,000¥16.18827¥16,188.27
2,500¥15.17554¥37,938.85
Manufacturers Standard Package