
2907389 | |
|---|---|
DigiKey Part Number | 2907389-ND |
Manufacturer | |
Manufacturer Product Number | 2907389 |
Description | CONN HOUSING GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 3.543" W x 0.689" H (90.00mm x 17.50mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 34 |
Manufacturer Phoenix Contact | For Use With/Related Products 90mm Wide Housing |
Series | Size / Dimension 3.543" W x 0.689" H (90.00mm x 17.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, ABS |
Type Cover, Lid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥60.20600 | ¥602.06 |


