Plastic, Polyamide Housing 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2713939

DigiKey Part Number
277-2846-ND
Manufacturer
Manufacturer Product Number
2713939
Description
24POS ELECTRONIC HOUSING KIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2713939 Models
Product Attributes
Filter Similar Products
Category
Features
Positions - 24
Manufacturer
Phoenix Contact
For Use With/Related Products
22.5mm Wide Housing
Series
Size / Dimension
3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, Polyamide
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.53000¥132.53
10¥92.01100¥920.11
Manufacturers Standard Package