2703021 | |
---|---|
DigiKey Part Number | 277-2703021-ND |
Manufacturer | |
Manufacturer Product Number | 2703021 |
Description | PATCH PANEL, RJ45 JACK ON SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 Jack | |
Number of Positions | 1 | |
Number of Rows | 1 | |
Termination Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,495.27000 | ¥1,495.27 |