2702532 | ||
---|---|---|
DigiKey Part Number | 277-17982-ND | |
Manufacturer | ||
Manufacturer Product Number | 2702532 | |
Description | INDUSTRIAL ROUTER VERIZON | |
Customer Reference | ||
Detailed Description | 4G HSPA, LTE, UMTS Router Verizon Ethernet | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA, LTE, UMTS | |
Frequency | 700MHz, 1.7GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | 23dBm | |
Data Rate (Max) | 150Mbps |