
2315269 | |
|---|---|
DigiKey Part Number | 277-2006-ND |
Manufacturer | |
Manufacturer Product Number | 2315269 |
Description | PWR DISTRIB BLOCK 2POS 15A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 15 A 250 V |
Datasheet | Datasheet |
EDA/CAD Models | 2315269 Models |
Category | Load Side Connections Per Pole 12 |
Manufacturer Phoenix Contact | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Terminal Blocks |
Packaging Box | Line Side Wire/Stud Size 10-24 AWG |
Part Status Active | Load Side Wire/Stud Size 12-24 AWG |
Type Power Distribution Block | Voltage - Rated 250 V |
Number of Poles 2 | Current Rating (Amps) 15 A |
Line Side Connections Per Pole 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥382.97000 | ¥382.97 |













