AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Cabinet Confidence Limited Lifetime Warranty

2903145

DigiKey Part Number
277-16360-ND
Manufacturer
Manufacturer Product Number
2903145
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
2903145 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Phoenix Contact
Current - Output (Max)
10A
Series
Power (Watts)
240W
Packaging
Box
Voltage - Isolation
3 kV
Part Status
Active
Applications
Industrial, ITE (Commercial)
Input Type
AC or DC
Efficiency
91.5%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C (With Derating)
AC Voltage - Input
100 ~ 240 VAC
Features
Adjustable Output, IP20, Universal Input
DC Voltage - Input (Min)
110V
Size / Dimension
6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm)
DC Voltage - Input (Max)
250V
Approval Agency
cUL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,490.92000¥2,490.92
Manufacturers Standard Package