2 Pole Power Distribution Block 15 A 250 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903717

DigiKey Part Number
277-14851-ND
Manufacturer
Manufacturer Product Number
2903717
Description
PWR DISTRIB BLOCK 2POS 15A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 15 A 250 V
Datasheet
 Datasheet
EDA/CAD Models
2903717 Models
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
24
Manufacturer
Phoenix Contact
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Terminal Blocks
Packaging
Bulk
Line Side Wire/Stud Size
10-24 AWG
Part Status
Active
Load Side Wire/Stud Size
12-24 AWG
Type
Power Distribution Block
Voltage - Rated
250 V
Number of Poles
2
Current Rating (Amps)
15 A
Line Side Connections Per Pole
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥575.13000¥575.13
Manufacturers Standard Package