2281047 | ||
---|---|---|
DigiKey Part Number | 277-7246-ND | |
Manufacturer | ||
Manufacturer Product Number | 2281047 | |
Description | INTERFACE MOD HDR 20POS 12-24AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2281047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | Label Holder | |
Voltage - Rated | 60VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.217" (56.31mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,703.40000 | ¥1,703.40 |
10 | ¥1,567.14900 | ¥15,671.49 |
50 | ¥1,447.91320 | ¥72,395.66 |