XW2D-20G6 | ||
---|---|---|
DigiKey Part Number | Z10159-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2D-20G6 | |
Description | CONN SCREW TERMINAL 20POS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | XW2D-20G6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | - | |
Voltage - Rated | 125VAC, 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 3.110" (79.00mm) | |
Width | 1.575" (40.01mm) | |
Wire Gauge | 16-22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥555.77000 | ¥555.77 |
10 | ¥535.90600 | ¥5,359.06 |
100 | ¥516.88100 | ¥51,688.10 |