1990245 | ||
---|---|---|
DigiKey Part Number | 277-14516-ND | |
Manufacturer | ||
Manufacturer Product Number | 1990245 | |
Description | TERM BLOCK 1POS 45DEG PCB | |
Customer Reference | ||
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |