10 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1964996

DigiKey Part Number
1964996-ND
Manufacturer
Manufacturer Product Number
1964996
Description
TERM BLOCK PLUG 10POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Current - IEC
4A
Series
Voltage - IEC
100 V
Packaging
Bulk
Current - UL
4 A
Part Status
Active
Voltage - UL
125 V
Type
Plug, Female Sockets
Wire Gauge or Range - AWG
20-28 AWG
Number of Positions
10
Wire Gauge or Range - mm²
0.14-0.5mm²
Positions Per Level
10
Color
Green
Number of Levels
1
Contact Mating Finish
Tin
Pitch
0.098" (2.50mm)
Features
Positions Stamped
Plug Wire Entry
180°
Wire Strip Length
8mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.463" (11.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥120.36640¥6,018.32
Manufacturers Standard Package