10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963845

DigiKey Part Number
1963845-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1963845
Description
TERM BLOCK HDR 10POS 2.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1963845 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
4A
Series
Voltage - IEC
160 V
Packaging
Tape & Reel (TR)
Current - UL
4 A
Part Status
Active
Voltage - UL
125 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
10
Features
Pick and Place Cap
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.098" (2.50mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
Vertical
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.398" (10.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
220¥43.04682¥9,470.30
Manufacturers Standard Package