10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963612

DigiKey Part Number
1963612-ND
Manufacturer
Manufacturer Product Number
1963612
Description
TERM BLOCK HDR 10POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1963612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
4A
Series
Voltage - IEC
160 V
Packaging
Bulk
Current - UL
4 A
Part Status
Active
Voltage - UL
125 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Black
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
10
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.098" (2.50mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.398" (10.11mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.65000¥34.65