1892929 | ||
---|---|---|
DigiKey Part Number | 277-14300-ND | |
Manufacturer | ||
Manufacturer Product Number | 1892929 | |
Description | TERM BLK HEADER 3POS BLACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block Header, Male Pins Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 1.378" (35.00mm) | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 3 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.197" (5.00mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Black | |
Features | Lock Opening | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥22.97800 | ¥229.78 |
50 | ¥21.47820 | ¥1,073.91 |
100 | ¥19.75960 | ¥1,975.96 |
250 | ¥19.38984 | ¥4,847.46 |