13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole, SKEDD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole, SKEDD

1864147

DigiKey Part Number
277-11996-ND
Manufacturer
Manufacturer Product Number
1864147
Description
TERM BLK 13POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole, SKEDD
Datasheet
 Datasheet
EDA/CAD Models
1864147 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
12-24 AWG
Packaging
Bulk
Mounting Type
Through Hole, SKEDD
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Features
Board Lock
Positions Per Level
13
Color
Green
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
Vertical with Board
Contact Material - Plating
Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥107.78280¥5,389.14
Manufacturers Standard Package