Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3202494

DigiKey Part Number
277-15263-ND
Manufacturer
Manufacturer Product Number
3202494
Description
CONN FERRULE DIN 20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3202494 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Single Wire
Manufacturer
Phoenix Contact
Insulation
Non-Insulated
Series
Style
DIN
Packaging
Bulk
Size
20 AWG (0.50mm²)
Part Status
Active
Length - Overall
10.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49