1815316 | ||
---|---|---|
DigiKey Part Number | 277-9989-2-ND - Tape & Reel (TR) 277-9989-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1815316 | |
Description | CONN HEADER 7POS 2.5MM TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 7 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1815316 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
330 | ¥10.78709 | ¥3,559.74 |
660 | ¥9.92411 | ¥6,549.91 |
990 | ¥9.73836 | ¥9,640.98 |