1704860 | |
---|---|
DigiKey Part Number | 277-9954-ND |
Manufacturer | |
Manufacturer Product Number | 1704860 |
Description | CONN PLUG 7POS 2.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 7 Position Plug, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Spring-Cage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Spring-Cage | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 20-26 AWG | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥19.09200 | ¥190.92 |
50 | ¥18.57000 | ¥928.50 |
100 | ¥17.35540 | ¥1,735.54 |
250 | ¥15.96696 | ¥3,991.74 |
500 | ¥15.66802 | ¥7,834.01 |