1814676 | ||
---|---|---|
DigiKey Part Number | 277-10066-2-ND - Tape & Reel (TR) 277-10066-1-ND - Cut Tape (CT) 277-10066-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1814676 | |
Description | TERM BLOCK 6POS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 6 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1814676 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | 20-26 AWG | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
770 | ¥9.53105 | ¥7,338.91 |
1,540 | ¥8.76860 | ¥13,503.64 |
2,310 | ¥8.60443 | ¥19,876.23 |