SSL11-P6LP0-022A04 | ||
---|---|---|
DigiKey Part Number | 1754-1191-ND | |
Manufacturer | ||
Manufacturer Product Number | SSL11-P6LP0-022A04 | |
Description | SSL1.1 WIRE ASSY, W/O LOCK 6P PL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug, 6 Position To Wire Leads Multiple 15.7" (400.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Wire Leads | |
Color | Multiple | |
Length | 15.7" (400.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.32000 | ¥57.32 |
10 | ¥51.85200 | ¥518.52 |
25 | ¥48.98400 | ¥1,224.60 |
50 | ¥47.78880 | ¥2,389.44 |
100 | ¥45.39950 | ¥4,539.95 |
250 | ¥40.62060 | ¥10,155.15 |
500 | ¥38.23106 | ¥19,115.53 |
1,000 | ¥33.45218 | ¥33,452.18 |
2,500 | ¥31.77958 | ¥79,448.95 |