
1789139 | |
|---|---|
DigiKey Part Number | 1789139-ND |
Manufacturer | |
Manufacturer Product Number | 1789139 |
Description | TERM BLK 4P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1789139 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 6 A |
Series | Voltage 150 V |
Packaging Bulk | Wire Gauge 20-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 4 | Features Interlocking (Side), Lever Actuated |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥39.10220 | ¥1,955.11 |










