Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210648

DigiKey Part Number
WM17385-ND
Manufacturer
Manufacturer Product Number
0192210648
Description
CONN RING FLAT 4/0AWG #1/4 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210648 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.344" (59.54mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.135" (3.43mm)
Contact Finish
Tin
Width - Outer Edges
0.984" (24.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 543
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.12000¥51.12
10¥43.41200¥434.12
25¥40.68880¥1,017.22
50¥38.74620¥1,937.31
100¥36.89650¥3,689.65
250¥34.58664¥8,646.66
500¥32.93644¥16,468.22
1,000¥31.36549¥31,365.49
2,500¥29.40416¥73,510.40
Manufacturers Standard Package