NTC Thermistor 3k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152723307

DigiKey Part Number
900-2152723307-ND
Manufacturer
Manufacturer Product Number
2152723307
Description
NTC EPOXY - 3892 100MM 3K1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Molex
B0/50
3892K
Series
Operating Temperature
-40°C ~ 135°C
Packaging
Bag
Length - Lead Wire
3.66" (93.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
3k
Package / Case
Bead
Resistance Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,435
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
5¥17.78000¥88.90
10¥16.95300¥169.53
25¥15.97760¥399.44
50¥15.30940¥765.47
100¥14.69830¥1,469.83
500¥13.46752¥6,733.76
1,000¥13.00953¥13,009.53
5,000¥12.08701¥60,435.05
Manufacturers Standard Package