White Heat Shrinkable, Continuous Label 0.354" W x 0.118" L (9.00mm x 3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803995

DigiKey Part Number
277-0803995-ND
Manufacturer
Manufacturer Product Number
0803995
Description
SHRINK SLEEVE ROLL LABEL WHITE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable, Continuous Label 0.354" W x 0.118" L (9.00mm x 3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0803995 Models
Product Attributes
Filter Similar Products
Category
Label Size
0.354" W x 0.118" L (9.00mm x 3.00mm)
Manufacturer
Phoenix Contact
Color
White
Series
Material
Polyolefin (PO), Halogen Free
Packaging
Bulk
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Label Type
Heat Shrinkable, Continuous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,497.04000¥1,497.04
Manufacturers Standard Package