


0192210412 | |
|---|---|
DigiKey Part Number | WM7371-ND |
Manufacturer | |
Manufacturer Product Number | 0192210412 |
Description | CONN RING FLAT 4/0AWG #5/16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210412 Models |
Category | Length - Overall 2.344" (59.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.135" (3.43mm) | Contact Finish Tin |
Width - Outer Edges 0.999" (25.37mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.12000 | ¥51.12 |
| 10 | ¥43.41200 | ¥434.12 |
| 25 | ¥40.68880 | ¥1,017.22 |
| 50 | ¥38.74620 | ¥1,937.31 |
| 100 | ¥36.89650 | ¥3,689.65 |
| 250 | ¥34.58664 | ¥8,646.66 |
| 500 | ¥32.93644 | ¥16,468.22 |
| 1,000 | ¥31.36549 | ¥31,365.49 |
| 2,500 | ¥29.40416 | ¥73,510.40 |












